- RS Stock No.:
- 615-1104
- Mfr. Part No.:
- SMEP3026249
- Brand:
- Signal Construct
Discontinued product
- RS Stock No.:
- 615-1104
- Mfr. Part No.:
- SMEP3026249
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Panel Indicator, 30mm Mounting, 24/28Vac/dc and 230Vac
High Brightness
26mm Coloured flat lens
Good on/off contrast
Bezel available in satin and black finish
Sealed to IP67
Mounting hole size:30mm to 30.2mm
2.8 x 0.8 terminals
24/28Vac/dc and 230Vac
26mm Coloured flat lens
Good on/off contrast
Bezel available in satin and black finish
Sealed to IP67
Mounting hole size:30mm to 30.2mm
2.8 x 0.8 terminals
24/28Vac/dc and 230Vac
Supplied with
sealing washer and fixing nut
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24 → 28V |
Light Output Colour | White |
Mounting Hole Size | 30mm |
Lamp Type | LED |
Bezel Style | Flush |
Bezel Colour | Black |
Current Rating | 16mA |
Length | 60.2mm |