- RS Stock No.:
- 615-1003
- Mfr. Part No.:
- SMCP3020249
- Brand:
- Signal Construct
- RS Stock No.:
- 615-1003
- Mfr. Part No.:
- SMCP3020249
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Panel Indicator, 30mm Mounting, 24/28Vac/dc and 230Vac
High Brightness
26mm Coloured flat lens
Good on/off contrast
Bezel available in satin and black finish
Sealed to IP67
Mounting hole size:30mm to 30.2mm
2.8 x 0.8 terminals
24/28Vac/dc and 230Vac
26mm Coloured flat lens
Good on/off contrast
Bezel available in satin and black finish
Sealed to IP67
Mounting hole size:30mm to 30.2mm
2.8 x 0.8 terminals
24/28Vac/dc and 230Vac
Supplied with
sealing washer and fixing nut
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24 → 28V |
Light Output Colour | Red |
Mounting Hole Size | 30mm |
Lamp Type | LED |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 18mA |
Intensity | 125mcd |
Length | 60.2mm |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Signal Construct Green Panel Mount Indicator 30mm Mounting Hole Size, IP67
- Signal Construct Yellow Panel Mount Indicator 30mm Mounting Hole Size, IP67
- Signal Construct White Panel Mount Indicator 30mm Mounting Hole Size, IP67