- RS Stock No.:
- 510-8610
- Mfr. Part No.:
- 951GGOD
- Brand:
- Sloan
65 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$105.69
(exc. GST)
$116.26
(inc. GST)
Units | Per unit |
1 - 9 | $105.69 |
10 - 24 | $103.83 |
25 - 49 | $101.16 |
50 - 99 | $98.38 |
100 + | $95.84 |
- RS Stock No.:
- 510-8610
- Mfr. Part No.:
- 951GGOD
- Brand:
- Sloan
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Sloan 22mm IP65 LED Indicators, 951 Series
Sealed LED indicators for rear panel mount.
Visible even in direct sunlight due to the four integrated high luminosity LEDs.
Resistant to impacts and vibrations.
Very long service life: < 100000 hours.
Energy savings: power consumption only 20mA.
Visible even in direct sunlight due to the four integrated high luminosity LEDs.
Resistant to impacts and vibrations.
Very long service life: < 100000 hours.
Energy savings: power consumption only 20mA.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V |
Light Output Colour | Green |
Mounting Hole Size | 22mm |
Lamp Type | LED |
IP Rating | IP65 |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 4 x 800mcd |
Length | 60mm |
Related links
- Connector Wrenches
- Sloan Red Panel Mount Indicator 22mm Mounting Hole Size, IP65
- Omron M22N Series Red Indicator 22mm Mounting Hole Size, IP66
- RS PRO Yellow Panel Mount Indicator 22mm Mounting Hole Size,...
- Omron M22N Series Yellow Indicator 22mm Mounting Hole Size, IP66
- Sloan Yellow Panel Mount Indicator 22mm Mounting Hole Size, IP65
- Omron M22N Series Orange Indicator 22mm Mounting Hole Size, IP66
- Omron M22N Series White Panel Mount Indicator 22mm Mounting Hole Size, IP66