- RS Stock No.:
- 510-8575
- Mfr. Part No.:
- 951RROB
- Brand:
- Sloan
- RS Stock No.:
- 510-8575
- Mfr. Part No.:
- 951RROB
- Brand:
- Sloan
Technical data sheets
Legislation and Compliance
Product Details
Sloan 22mm IP65 LED Indicators, 951 Series
Sealed LED indicators for rear panel mount.
Visible even in direct sunlight due to the four integrated high luminosity LEDs.
Resistant to impacts and vibrations.
Very long service life: < 100000 hours.
Energy savings: power consumption only 20mA.
Visible even in direct sunlight due to the four integrated high luminosity LEDs.
Resistant to impacts and vibrations.
Very long service life: < 100000 hours.
Energy savings: power consumption only 20mA.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V |
Light Output Colour | Red |
Mounting Hole Size | 22mm |
Lamp Type | LED |
Bezel Style | Prominent |
Current Rating | 20mA |
Intensity | 4 x 3000mcd |
Related links
- Sloan Red Panel Mount Indicator 22mm Mounting Hole Size, IP65
- Sloan Red Panel Mount Indicator IP65
- Sloan Red Panel Mount Indicator 6.4mm Mounting Hole Size, Solder...
- Sloan Red Panel Mount Indicator 8.2 x 7.6mm Mounting Hole Size, IP68
- Sloan Red Panel Mount Indicator 8.2 x 7.6mm Mounting Hole Size IP68
- Sloan Red Panel Mount Indicator 8.2mm Mounting Hole Size IP68
- Sloan Red Panel Mount Indicator 8.2mm Mounting Hole Size, Solder...
- Sloan Red Panel Mount Indicator 16mm Mounting Hole Size, IP65