- RS Stock No.:
- 507-2448
- Mfr. Part No.:
- SKCD 16014
- Brand:
- Signal Construct
101 In AU stock for next working day delivery
448 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$36.75
(exc. GST)
$40.43
(inc. GST)
Units | Per unit |
1 - 9 | $36.75 |
10 - 24 | $36.33 |
25 - 49 | $35.65 |
50 - 99 | $34.96 |
100 + | $34.36 |
- RS Stock No.:
- 507-2448
- Mfr. Part No.:
- SKCD 16014
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Indicators, 16mm Mount, 12 & 24Vdc
Large 16mm coloured diffused flat lens
19mm Bright chrome metallised bezel
12-14 and 24-28Vd.c. types
110 (2.8x0.5mm) terminals
Sealed to IP67
Operating Temperature Range: -30 to +70°C
Viewing Angle: 180°
Mounting Hole Size: 16mm to 16.2mm Dia.
19mm Bright chrome metallised bezel
12-14 and 24-28Vd.c. types
110 (2.8x0.5mm) terminals
Sealed to IP67
Operating Temperature Range: -30 to +70°C
Viewing Angle: 180°
Mounting Hole Size: 16mm to 16.2mm Dia.
Note
Anode marked on base of indicator housing.
Supplied with
Sealing washer and circular knurled fixing nut.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24 → 28V |
Light Output Colour | Red |
Mounting Hole Size | 16mm |
Lamp Type | LED |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 120mcd |
Length | 19.1mm |
Related links
- Volkel M4 x 0.7 Plug Thread Gauge Plug Gauge, 0.7mm Pitch Diameter
- Volkel M4 x 0.7 Plug Thread Gauge Plug Gauge PreCal
- SKF 16014 Single Row Deep Groove Ball Bearing- Open Type 70mm I.D,...
- Signal Construct White Panel Mount Indicator 16mm Mounting Hole Size, IP67
- Signal Construct Blue Panel Mount Indicator 16mm Mounting Hole Size, IP67
- Signal Construct Yellow Panel Mount Indicator 16mm Mounting Hole Size, IP67
- Signal Construct Green Panel Mount Indicator 16mm Mounting Hole Size, IP67
- AXINDUS 2 Core Power Cable 100m Marine 0.6/1 kV