- RS Stock No.:
- 507-2432
- Mfr. Part No.:
- SKCE 16212
- Brand:
- Signal Construct
- RS Stock No.:
- 507-2432
- Mfr. Part No.:
- SKCE 16212
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Indicators, 16mm Mount, 12 & 24Vdc
Large 16mm coloured diffused flat lens
19mm Bright chrome metallised bezel
12-14 and 24-28Vd.c. types
110 (2.8x0.5mm) terminals
Sealed to IP67
Operating Temperature Range: -30 to +70°C
Viewing Angle: 180°
Mounting Hole Size: 16mm to 16.2mm Dia.
19mm Bright chrome metallised bezel
12-14 and 24-28Vd.c. types
110 (2.8x0.5mm) terminals
Sealed to IP67
Operating Temperature Range: -30 to +70°C
Viewing Angle: 180°
Mounting Hole Size: 16mm to 16.2mm Dia.
Note
Anode marked on base of indicator housing.
Supplied with
Sealing washer and circular knurled fixing nut.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 → 14V |
Light Output Colour | Green, Red |
Mounting Hole Size | 14.5mm |
Lamp Type | LED |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 120 mcd/ 120mcd |
Length | 34.4mm |