CML Innovative Technologies Green Panel Mount Indicator, 24V, 14mm Mounting Hole Size, Solder Tab Termination, IP67
- RS Stock No.:
- 491-4010
- Mfr. Part No.:
- 192113Z1
- Brand:
- CML Innovative Technologies
106 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.07
(exc. GST)
$17.68
(inc. GST)
Units | Per unit |
1 - 24 | $16.07 |
25 - 49 | $15.91 |
50 - 99 | $15.53 |
100 - 249 | $15.13 |
250 + | $14.73 |
- RS Stock No.:
- 491-4010
- Mfr. Part No.:
- 192113Z1
- Brand:
- CML Innovative Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicator 14mm Mounting 12 & 24 ac/dc
All products have 0.11in. (2.8 x 0.8mm) terminal connections. Mounting hole size: 14mm to 14.2mm
10mm coloured diffused epoxy lens
16mm Round style bright satin or black chrome brass bezel
16mm Round style bright satin or black chrome brass bezel
Supplied with
Fixing nut and washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V |
Light Output Colour | Green |
Mounting Hole Size | 14mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 60mcd |
Length | 47mm |