- RS Stock No.:
- 487-9737
- Mfr. Part No.:
- 118 1183
- Brand:
- Schmersal
- RS Stock No.:
- 487-9737
- Mfr. Part No.:
- 118 1183
- Brand:
- Schmersal
Technical data sheets
Legislation and Compliance
Product Details
Schmersal Contact Block, 24V DC, 2-Pin - 118 1183
This contact block from Schmersal mounts to your control panels or assembly housings to turn a device's indicator light on or off. The glass fibre-reinforced thermoplastic enclosure is flame-retardant, so it will self-extinguish in the event of a fire. Its silver contacts are highly conductive and corrosion-resistant, ensuring a reliable connection. The device has a broad operating temperature range of -25°C to +80°C for use in both hot and cold environments.
Features & Benefits
Long mechanical lifespan of at least 10,000,000 operations for long-lasting performance
IP20 (ingress protection) rating means it's finger-safe and protected against objects larger than 12mm in size
Compatible with rigid or flexible conductors for versatile use
Compact dimensions of 46 (length) x 10 (width) x 60mm (depth) for installation in areas where space is limited
Light weight of 20g to minimise strain on equipment
IP20 (ingress protection) rating means it's finger-safe and protected against objects larger than 12mm in size
Compatible with rigid or flexible conductors for versatile use
Compact dimensions of 46 (length) x 10 (width) x 60mm (depth) for installation in areas where space is limited
Light weight of 20g to minimise strain on equipment
Applications
Construction cranes
Industrial electrical protection
Protection relays
Interface circuit breakers
Industrial electrical protection
Protection relays
Interface circuit breakers
How does this contact block ensure the circuit is off?
This contact block has galvanically isolated contacts to prevent direct conduction paths and turn the circuit off quickly when needed.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 400V |
Lamp Type | LED |
Termination Type | Screw Terminal |
Mounting Type | Screw Mount |
IP Rating | IP20 |
Bezel Colour | Black |
Current Rating | 5 A, 8 A |
Length | 46mm |
Series | EF |