- RS Stock No.:
- 387-5683
- Mfr. Part No.:
- LMR10/24DC/3 AMBER
- Brand:
- Tranilamp
2 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
Was $13.79
You pay
$11.72
(exc. GST)
$12.89
(inc. GST)
Units | Per unit |
1 + | $11.72 |
- RS Stock No.:
- 387-5683
- Mfr. Part No.:
- LMR10/24DC/3 AMBER
- Brand:
- Tranilamp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 9.5mm Mounting
5mm coloured diffused epoxy lens
11mm recessed style bezel
290mm long wire terminal connection
11mm recessed style bezel
290mm long wire terminal connection
Supplied with
fixing nut.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Orange |
Mounting Hole Size | 9.5mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Recessed |
Bezel Colour | Chrome |
Current Rating | 20mA |
Length | 20mm |