- RS Stock No.:
- 374-1035
- Mfr. Part No.:
- OXL/CLH/100/230/FL30/GN
- Brand:
- Oxley
93 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$35.47
(exc. GST)
$39.02
(inc. GST)
Units | Per unit |
1 - 24 | $35.47 |
25 - 49 | $35.17 |
50 - 99 | $34.50 |
100 + | $33.64 |
- RS Stock No.:
- 374-1035
- Mfr. Part No.:
- OXL/CLH/100/230/FL30/GN
- Brand:
- Oxley
Technical data sheets
Legislation and Compliance
Product Details
LED Indicators, 10mm Mounting, 12/24/110/230V, OXL/CLH/100 Series
7.11mm prominent or low profile style coloured fresnel polycarbonate lens
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
Prominent lens style provides wide viewing angle
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
Prominent lens style provides wide viewing angle
Supplied with
fixing nut and crinkle washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230V ac |
Light Output Colour | Green |
Mounting Hole Size | 10.2mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP66 |
Bezel Style | Flush |
Bezel Colour | Black |
Current Rating | 2.5mA |
Intensity | 160mcd |
Length | 18.7mm |
Related links
- Oxley STR5LH10 Series Green Indicator 10mm Mounting Hole Size IP68
- Oxley Red Panel Mount Indicator 10.2mm Mounting Hole Size IP66
- Oxley Yellow Panel Mount Indicator 10.2mm Mounting Hole Size IP66
- Oxley STRLH10 Series Green Indicator 10mm Mounting Hole Size IP68
- Oxley STR501 Series Green Indicator 8mm Mounting Hole Size IP68
- Oxley Green Panel Mount Indicator 8mm Mounting Hole Size IP67
- Oxley Blue Panel Mount Indicator 10.2mm Mounting Hole Size IP66
- Oxley White Panel Mount Indicator 10.2mm Mounting Hole Size IP66