- RS Stock No.:
- 374-0947
- Mfr. Part No.:
- OXL/CLH/63/B/P/24AC/FL30/YW
- Brand:
- DENDIX
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$21.90
(exc. GST)
$24.09
(inc. GST)
Units | Per unit |
1 - 24 | $21.90 |
25 - 49 | $21.75 |
50 - 99 | $21.54 |
100 - 249 | $21.35 |
250 + | $21.14 |
- RS Stock No.:
- 374-0947
- Mfr. Part No.:
- OXL/CLH/63/B/P/24AC/FL30/YW
- Brand:
- DENDIX
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 6.35mm Mounting, OXL/CLH/ 63 series
4.3mm prominent or low profile coloured fresnal polycarbonate lens provides wide viewing angle
IP66 sealed
9mm bezel natural aluminium or matt black nickel aluminium finished housing
300mm long wire lead connection
Anode lead red
Sunlight viewable
Shock and vibration resistant
IP66 sealed
9mm bezel natural aluminium or matt black nickel aluminium finished housing
300mm long wire lead connection
Anode lead red
Sunlight viewable
Shock and vibration resistant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V ac |
Light Output Colour | Yellow |
Mounting Hole Size | 6.4mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP66 |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 15mA |
Intensity | 375mcd |
Length | 15.8mm |
Related links
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Oxley Green Panel Mount Indicator 6.4mm Mounting Hole Size IP66
- Oxley Red Panel Mount Indicator 6.4mm Mounting Hole Size IP66