- RS Stock No.:
- 374-0824
- Mfr. Part No.:
- OXL/CLH/63/B/24AC/FL30/YW
- Brand:
- Oxley
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.45
(exc. GST)
$26.89
(inc. GST)
Units | Per unit |
1 - 24 | $24.45 |
25 - 49 | $24.29 |
50 - 99 | $23.72 |
100 + | $23.04 |
- RS Stock No.:
- 374-0824
- Mfr. Part No.:
- OXL/CLH/63/B/24AC/FL30/YW
- Brand:
- Oxley
Technical data sheets
Legislation and Compliance
Product Details
LED Indicators, 6.35mm Mounting, OXL/CLH/ 63 series
4.3mm prominent or low profile coloured fresnal polycarbonate lens provides wide viewing angle
IP66 sealed
9mm bezel natural aluminium or matt black nickel aluminium finished housing
300mm long wire lead connection
Anode lead red
Sunlight viewable
Shock and vibration resistant
IP66 sealed
9mm bezel natural aluminium or matt black nickel aluminium finished housing
300mm long wire lead connection
Anode lead red
Sunlight viewable
Shock and vibration resistant
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V ac |
Light Output Colour | Yellow |
Mounting Hole Size | 6.4mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP66 |
Bezel Style | Flush |
Bezel Colour | Black |
Current Rating | 15mA |
Intensity | 375mcd |
Length | 13.5mm |
Related links
- Oxley Green Panel Mount Indicator 6.4mm Mounting Hole Size IP66
- Oxley Blue Panel Mount Indicator 6.4mm Mounting Hole Size IP66
- Oxley White Panel Mount Indicator 6.4mm Mounting Hole Size IP66
- Oxley Red Panel Mount Indicator 6.4mm Mounting Hole Size IP66
- Festo SL Series Mounting Bracket for Use with Sensor, RoHS Standard
- Oxley Yellow Panel Mount Indicator Lead Wires Termination
- Oxley Yellow Panel Mount Indicator 10.2mm Mounting Hole Size IP66
- DENDIX Yellow Panel Mount Indicator 6.4mm Mounting Hole Size IP66