- RS Stock No.:
- 369-4513
- Mfr. Part No.:
- SMEP08212
- Brand:
- Signal Construct
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.10
(exc. GST)
$17.71
(inc. GST)
Units | Per unit |
1 - 9 | $16.10 |
10 - 24 | $15.86 |
25 - 49 | $15.48 |
50 - 99 | $15.06 |
100 + | $14.66 |
- RS Stock No.:
- 369-4513
- Mfr. Part No.:
- SMEP08212
- Brand:
- Signal Construct
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Indicator, 8mm Mount, 12 & 24Vdc
5mm flat, colour diffused epoxy lens
9.5mm low profile recessed style bezel, bright satin, black or matt chrome plated brass housing
Solder tags
9.5mm low profile recessed style bezel, bright satin, black or matt chrome plated brass housing
Solder tags
Supplied with
fixing nut & spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V |
Light Output Colour | Green |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Recessed |
Current Rating | 10mA |
Length | 33.7mm |