- RS Stock No.:
- 369-4377
- Mfr. Part No.:
- SMRD22738
- Brand:
- Signal Construct
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$73.34
(exc. GST)
$80.67
(inc. GST)
Units | Per unit |
1 - 9 | $73.34 |
10 - 24 | $71.16 |
25 - 49 | $68.94 |
50 - 99 | $67.48 |
100 + | $66.02 |
- RS Stock No.:
- 369-4377
- Mfr. Part No.:
- SMRD22738
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Indicators, 22mm Mounting, 24Vac/dc, 130Vac & 230Vac
All products are sealed to IP67 and have a 22 to 22.5mm dia. mounting hole size.
20mm, colour diffused prominent style lens
30mm dia. Bright satin, black or matt chrome plated brass housing
Polarity can be either connection for dc use
Screw connections for wires up to 1.5mm²
Circular fixing nut can be tightened by hand
30mm dia. Bright satin, black or matt chrome plated brass housing
Polarity can be either connection for dc use
Screw connections for wires up to 1.5mm²
Circular fixing nut can be tightened by hand
Supplied with
O-ring, circular fixing nut, spring washer.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 130 V ac, 230V ac |
Light Output Colour | Green |
Mounting Hole Size | 22mm |
Lamp Type | LED |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Length | 43.8mm |
Related links
- RS PRO Red Panel Mount Indicator 22mm Mounting Hole Size, IP67
- RS PRO White Panel Mount Indicator 22mm Mounting Hole Size, IP67
- RS PRO Red Panel Mount Indicator 12mm Mounting Hole Size, IP67
- RS PRO Yellow Panel Mount Indicator 12mm Mounting Hole Size, IP67
- RS PRO Blue Panel Mount Indicator 25 x 10mm Mounting Hole Size
- RS PRO White Panel Mount Indicator 25 x 10mm Mounting Hole Size
- RS PRO Green Panel Mount Indicator 12mm Mounting Hole Size, IP67
- RS PRO Green Panel Mount Indicator 22mm Mounting Hole Size, IP67