- RS Stock No.:
- 369-4276
- Mfr. Part No.:
- SMRD22734
- Brand:
- Signal Construct
- RS Stock No.:
- 369-4276
- Mfr. Part No.:
- SMRD22734
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Indicators, 22mm Mounting, 24Vac/dc, 130Vac & 230Vac
All products are sealed to IP67 and have a 22 to 22.5mm dia. mounting hole size.
20mm, colour diffused prominent style lens
30mm dia. Bright satin, black or matt chrome plated brass housing
Polarity can be either connection for dc use
Screw connections for wires up to 1.5mm²
Circular fixing nut can be tightened by hand
30mm dia. Bright satin, black or matt chrome plated brass housing
Polarity can be either connection for dc use
Screw connections for wires up to 1.5mm²
Circular fixing nut can be tightened by hand
Supplied with
O-ring, circular fixing nut, spring washer.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24 → 28V |
Light Output Colour | Green |
Mounting Hole Size | 22mm |
Lamp Type | LED |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Length | 43.8mm |
Related links
- RS PRO Power Cord, 2m
- Signal Construct Blue Panel Mount Indicator 22mm Mounting Hole Size
- Signal Construct Yellow Panel Mount Indicator 22mm Mounting Hole Size, IP67
- RS PRO Blue Panel Mount Indicator 22mm Mounting Hole Size Solder...
- Signal Construct Red Panel Mount Indicator 22mm Mounting Hole Size, IP67
- Signal Construct White Panel Mount Indicator 22mm Mounting Hole Size
- RS PRO Green Panel Mount Indicator 22mm Mounting Hole Size Solder...
- RS PRO Red Panel Mount Indicator 22mm Mounting Hole Size Solder...