- RS Stock No.:
- 369-4068
- Mfr. Part No.:
- SKGU10028
- Brand:
- Signal Construct
1206 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.39
(exc. GST)
$12.53
(inc. GST)
Units | Per unit |
1 - 49 | $11.39 |
50 - 99 | $11.29 |
100 - 249 | $11.11 |
250 - 499 | $10.92 |
500 + | $10.74 |
- RS Stock No.:
- 369-4068
- Mfr. Part No.:
- SKGU10028
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Indicator, 10mm Mounting, 12 & 24Vac/dc, 130 & 230Vac
Snap-in fixing, requires no additional hardware
12mm low profile super-flat fresnel coloured diffused polycarbonate lens
Wide viewing angle
0.110in. (2.8mm) terminals (0.8mm thick)
12mm low profile super-flat fresnel coloured diffused polycarbonate lens
Wide viewing angle
0.110in. (2.8mm) terminals (0.8mm thick)
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230V |
Light Output Colour | Red |
Mounting Hole Size | 10mm |
Lamp Type | LED |
Bezel Style | Flush |
Current Rating | 10mA |
Length | 38mm |
Related links
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Signal Construct Yellow Panel Mount Indicator 10mm Mounting Hole Size
- Signal Construct Green Panel Mount Indicator 10mm Mounting Hole Size