- RS Stock No.:
- 369-3992
- Mfr. Part No.:
- SKGH10024
- Brand:
- Signal Construct
3 In AU stock for next working day delivery
4 In Global stock for delivery within 5 working day(s)
440 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.44
(exc. GST)
$15.88
(inc. GST)
Units | Per unit |
1 - 49 | $14.44 |
50 - 99 | $14.29 |
100 - 249 | $14.07 |
250 - 499 | $13.81 |
500 + | $13.58 |
- RS Stock No.:
- 369-3992
- Mfr. Part No.:
- SKGH10024
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Indicator, 10mm Mounting, 12 & 24Vac/dc, 130 & 230Vac
Snap-in fixing, requires no additional hardware
12mm low profile super-flat fresnel coloured diffused polycarbonate lens
Wide viewing angle
0.110in. (2.8mm) terminals (0.8mm thick)
12mm low profile super-flat fresnel coloured diffused polycarbonate lens
Wide viewing angle
0.110in. (2.8mm) terminals (0.8mm thick)
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24 → 28V |
Light Output Colour | Red |
Mounting Hole Size | 10mm |
Lamp Type | LED |
Bezel Style | Flush |
Current Rating | 10mA |
Length | 38mm |
Related links
- Insertion & Extraction Tools
- IDC Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Signal Construct Yellow Panel Mount Indicator 10mm Mounting Hole Size
- Signal Construct Green Panel Mount Indicator 10mm Mounting Hole Size