- RS Stock No.:
- 369-3835
- Mfr. Part No.:
- SMLD08212
- Brand:
- Signal Construct
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$28.66
(exc. GST)
$31.53
(inc. GST)
Units | Per unit |
1 - 24 | $28.66 |
25 - 49 | $28.32 |
50 - 99 | $27.82 |
100 - 249 | $27.31 |
250 + | $26.79 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 369-3835
- Mfr. Part No.:
- SMLD08212
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Signal Construct 8mm IP67 LED Panel Indicators, SMLD Series
From Signal Construct, this SMLD Series LED sits in a 13mm bezel of bright satin chrome plated brass housing, and features a 10mm glass optical lens that aids in magnifying light output. This LED Panel Indicator is sealed to IP67, which means it is dust and water resistant and so well suited to outdoor conditions.
Features and Benefits:
0.110in. (2.8mm) terminals (0.8mm thick)
Bi-colour types have a pin connection for cathode, green is marked G next to terminals
Solder Tab Terminals
Bi-colour types have a pin connection for cathode, green is marked G next to terminals
Solder Tab Terminals
Supplied with
O-ring, fixing nut and spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 → 14V |
Light Output Colour | Green |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 10mA |
Intensity | 200mcd |
Length | 37.1mm |
Related links
- Signal Construct Blue Panel Mount Indicator 8mm Mounting Hole Size
- Signal Construct White Panel Mount Indicator 8mm Mounting Hole...
- Signal Construct Red Panel Mount Indicator 8mm Mounting Hole Size
- Signal Construct Green Panel Mount Indicator 8mm Mounting Hole...
- Signal Construct Green 12 → 14V, 8mm Mounting Hole Size
- Signal Construct Red Panel Mount Indicator 8mm Mounting Hole Size,...
- Signal Construct Blue Panel Mount Indicator 8mm Mounting Hole...
- Signal Construct Yellow Panel Mount Indicator 8mm Mounting Hole Size