- RS Stock No.:
- 369-3633
- Mfr. Part No.:
- SMFP06204
- Brand:
- Signal Construct
194 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.29
(exc. GST)
$19.02
(inc. GST)
Units | Per unit |
1 - 24 | $17.29 |
25 - 49 | $16.92 |
50 - 99 | $16.42 |
100 - 249 | $16.00 |
250 + | $15.66 |
- RS Stock No.:
- 369-3633
- Mfr. Part No.:
- SMFP06204
- Brand:
- Signal Construct
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Indicators, 6mm Mounting, 12 & 24Vdc
3mm flat, colour diffuses epoxy lens
7mm low profile recessed style bezel bright satin, black or matt chrome plated brass housing
7mm low profile recessed style bezel bright satin, black or matt chrome plated brass housing
Supplied with
fixing nut and spring washer.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 20 → 28V |
Light Output Colour | Green |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Lead Wires |
Bezel Style | Recessed |
Bezel Colour | Chrome |
Current Rating | 10mA |
Length | 23.8mm |