Signal Construct Green Indicator, 24 → 28 V, 8mm Mounting Hole Size, Tab Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

LED Indicator, 8mm Mounting, 12 & 24 Vdc

9mm patterned flat lens
10mm bright aluminium plated bezel with protective lacquer coating
0.110in. (2.8mm) terminals (0.5mm thick)
Solder tags

Supplied with

fixing nut & spring washer

Specifications
Attribute Value
Voltage Rating 24 → 28 V
Light Output Colour Green
Mounting Hole Size 8mm
Lamp Type LED
Lamp Size 9 mm
Termination Type Tab
Bezel Style Flush
Bezel Colour Metallic (Bright Aluminium)
Current Rating 10 mA
Intensity 40 mcd @ 20mA
Length 35 mm
228 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 8.01
(exc. GST)
$ 8.81
(inc. GST)
units
Per unit
1 - 49
$8.01
50 - 99
$7.86
100 - 249
$7.73
250 - 499
$7.57
500 +
$7.44
Related Products
RS Pro 8mm LED Indicators Brought to you ...
Description:
RS Pro 8mm LED Indicators Brought to you by RS Pro, a range of high quality indicators These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality and reliability of each ...
LED Indicator, 12 & 24Vdc, Black Chrome Bezel ...
Description:
LED Indicator, 12 & 24Vdc, Black Chrome Bezel Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a chrome bezel The body features convenient solder lug termination for a quick and easy connection. ...
LED Indicator, 81mm Mount, 5/12/24/28Vdc, 677 Series 7mm ...
Description:
LED Indicator, 81mm Mount, 5/12/24/28Vdc, 677 Series 7mm High contrast smoked polycarbonate lens11.5mm bezel low profile black anodised aluminium housing Sunlight viewable Fully internally potted Shock and vibration resistant'D' shaped mounting to prevent rotation0.11in. (2.8 x 0.5mm) terminals Supplied with ...
LED Indicators, 127mm Mount, 110/230Vac, 512 Series All ...
Description:
LED Indicators, 127mm Mount, 110/230Vac, 512 Series All products are sealed to IP67, have a mounting hole of 12.7mm, life expectancy of 90000 hours and are supplied with sealing washer, fixing nut and lock washer. 9.9mm High contrast smoked polycarbonate ...