- RS Stock No.:
- 369-3475
- Mfr. Part No.:
- SKCD08212
- Brand:
- Signal Construct
- RS Stock No.:
- 369-3475
- Mfr. Part No.:
- SKCD08212
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Indicator, 8mm Mounting, 12 & 24 Vdc
9mm patterned flat lens
10mm bright aluminium plated bezel with protective lacquer coating
0.110in. (2.8mm) terminals (0.5mm thick)
Solder tags
10mm bright aluminium plated bezel with protective lacquer coating
0.110in. (2.8mm) terminals (0.5mm thick)
Solder tags
Supplied with
fixing nut & spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 → 14V |
Light Output Colour | Green |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 10mA |
Length | 35mm |
Related links
- Signal Construct Blue Panel Mount Indicator 8mm Mounting Hole Size
- Signal Construct White Panel Mount Indicator 8mm Mounting Hole...
- Signal Construct Red Panel Mount Indicator 8mm Mounting Hole Size
- Signal Construct Green Panel Mount Indicator 8mm Mounting Hole...
- Signal Construct Green 12 → 14V, 8mm Mounting Hole Size
- Signal Construct Red Panel Mount Indicator 8mm Mounting Hole Size,...
- Signal Construct Blue Panel Mount Indicator 8mm Mounting Hole...
- Signal Construct Yellow Panel Mount Indicator 8mm Mounting Hole Size