- RS Stock No.:
- 369-3380
- Mfr. Part No.:
- SKGE06204
- Brand:
- Signal Construct
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$16.40
(exc. GST)
$18.04
(inc. GST)
Units | Per unit |
1 - 24 | $16.40 |
25 - 49 | $16.13 |
50 - 99 | $15.74 |
100 - 249 | $15.31 |
250 + | $14.88 |
- RS Stock No.:
- 369-3380
- Mfr. Part No.:
- SKGE06204
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Indicators, 6mm Mounting, 12 & 24Vdc
Snap-in fixing, requires no additional hardware
7mm coloured diffused low profile super-flat polycarbonate fresnel lens
Tri-colour contains a red and a green LED, when both are on yellow is produced
Solder lug connections
Tri-colour types have pins for connections (longest pin cathode)
7mm coloured diffused low profile super-flat polycarbonate fresnel lens
Tri-colour contains a red and a green LED, when both are on yellow is produced
Solder lug connections
Tri-colour types have pins for connections (longest pin cathode)
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24 → 28V |
Light Output Colour | Green, Red |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Solder Tab |
Bezel Style | Flush |
Current Rating | 10mA |
Length | 26.3mm |
Related links
- Signal Construct Green Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 6mm Mounting Hole Size, Solder...
- Signal Construct White Panel Mount Indicator 8mm Mounting Hole...
- Signal Construct Green Panel Mount Indicator 5mm Mounting Hole...
- Signal Construct White Panel Mount Indicator 8mm Mounting Hole Size IP67
- Signal Construct Green Panel Mount Indicator 16mm Mounting Hole Size, IP67
- Signal Construct Yellow Panel Mount Indicator 30mm Mounting Hole Size, IP67
- Signal Construct Green Indicator 6mm Mounting Hole Size, Lead...