Signal Construct Blue Panel Mount Indicator, 12 → 14V, 6mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 369-3295
- Mfr. Part No.:
- SKGD06402
- Brand:
- Signal Construct
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.07
(exc. GST)
$9.98
(inc. GST)
Units | Per unit |
1 - 24 | $9.07 |
25 - 49 | $8.83 |
50 - 99 | $8.63 |
100 - 249 | $8.38 |
250 + | $8.19 |
- RS Stock No.:
- 369-3295
- Mfr. Part No.:
- SKGD06402
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 6mm Mounting, 12 & 24Vdc
Snap-in fixing, requires no additional hardware
7mm coloured diffused low profile super-flat polycarbonate fresnel lens
Tri-colour contains a red and a green LED, when both are on yellow is produced
Solder lug connections
Tri-colour types have pins for connections (longest pin cathode)
7mm coloured diffused low profile super-flat polycarbonate fresnel lens
Tri-colour contains a red and a green LED, when both are on yellow is produced
Solder lug connections
Tri-colour types have pins for connections (longest pin cathode)
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 → 14V |
Light Output Colour | Blue |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Solder Tab |
Mounting Type | Panel Mount |
Bezel Style | Flush |
Current Rating | 10mA |
Length | 26.3mm |
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Signal Construct Red Panel Mount Indicator 6mm Mounting Hole Size,...
- Signal Construct Yellow Panel Mount Indicator 6mm Mounting Hole...
- Signal Construct Green Panel Mount Indicator 6mm Mounting Hole Size IP67
- Signal Construct Green Panel Mount Indicator 6mm Mounting Hole...
- Signal Construct Yellow Panel Mount Indicator 6mm Mounting Hole Size IP67
- Signal Construct Red Panel Mount Indicator 6mm Mounting Hole Size IP67