Signal Construct Green Panel Mount Indicator, 12 → 14V, 6mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 369-3273
- Mfr. Part No.:
- SKGD06202
- Brand:
- Signal Construct
63 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.50
(exc. GST)
$11.55
(inc. GST)
Units | Per unit |
1 - 24 | $10.50 |
25 - 49 | $10.19 |
50 - 99 | $9.88 |
100 - 249 | $9.69 |
250 + | $9.49 |
- RS Stock No.:
- 369-3273
- Mfr. Part No.:
- SKGD06202
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 6mm Mounting, 12 & 24Vdc
Snap-in fixing, requires no additional hardware
7mm coloured diffused low profile super-flat polycarbonate fresnel lens
Tri-colour contains a red and a green LED, when both are on yellow is produced
Solder lug connections
Tri-colour types have pins for connections (longest pin cathode)
7mm coloured diffused low profile super-flat polycarbonate fresnel lens
Tri-colour contains a red and a green LED, when both are on yellow is produced
Solder lug connections
Tri-colour types have pins for connections (longest pin cathode)
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 → 14V |
Light Output Colour | Green |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Solder Tab |
Mounting Type | Panel Mount |
Bezel Style | Flush |
Current Rating | 10mA |
Intensity | 12mcd |
Length | 26.3mm |
Related links
- Connector Wrenches
- Draw Wires & Fish Tapes
- Signal Construct Red Panel Mount Indicator 6mm Mounting Hole Size,...
- Signal Construct Yellow Panel Mount Indicator 6mm Mounting Hole...
- Signal Construct Green Panel Mount Indicator 6mm Mounting Hole Size IP67
- Signal Construct Yellow Panel Mount Indicator 6mm Mounting Hole Size IP67
- Signal Construct Red Panel Mount Indicator 6mm Mounting Hole Size IP67
- Signal Construct Blue Panel Mount Indicator 6mm Mounting Hole...