- RS Stock No.:
- 369-3122
- Mfr. Part No.:
- SKGD05401
- Brand:
- Signal Construct
140 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.58
(exc. GST)
$20.44
(inc. GST)
Units | Per unit |
1 - 24 | $18.58 |
25 - 49 | $18.10 |
50 - 99 | $17.62 |
100 - 249 | $17.14 |
250 + | $16.70 |
- RS Stock No.:
- 369-3122
- Mfr. Part No.:
- SKGD05401
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Indicators, 5mm Mounting, 6, 12 & 24Vdc
Snap-in fixing, requires no additional hardware
6.2mm coloured diffused low profile super-flat polycarbonate fresnel lens
Solder lug connections
6.2mm coloured diffused low profile super-flat polycarbonate fresnel lens
Solder lug connections
Specifications
Attribute | Value |
---|---|
Voltage Rating | 5 → 7V |
Light Output Colour | Blue |
Mounting Hole Size | 5mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Solder Tab |
Mounting Type | Panel Mount |
Bezel Style | Flush |
Current Rating | 10mA |
Length | 25.4mm |
Related links
- Hand Saws
- Clamps
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Signal Construct Green Panel Mount Indicator 5mm Mounting Hole...
- Signal Construct Yellow Panel Mount Indicator 5mm Mounting Hole...
- Signal Construct Red Panel Mount Indicator 5mm Mounting Hole Size,...