- RS Stock No.:
- 361-4056
- Mfr. Part No.:
- OXL/CLH/63/BB/FL30/YW
- Brand:
- Oxley
- RS Stock No.:
- 361-4056
- Mfr. Part No.:
- OXL/CLH/63/BB/FL30/YW
- Brand:
- Oxley
Technical data sheets
Legislation and Compliance
Product Details
LED Indicators, 6.35mm Mounting, Ultra - Bright OXL / CLH / 63 Series
4.3mm coloured fresnal polycarbonate low profile style lens
300mm long wire lead connection
IP66 sealed
9.0mm Natural aluminium or matt black nickel aluminium finished housing
Mounting hole size: 6.35 to 6.55mm
Sunlight viewable
Shock and vibration resistant
Life Expectancy: 90000 Hours
300mm long wire lead connection
IP66 sealed
9.0mm Natural aluminium or matt black nickel aluminium finished housing
Mounting hole size: 6.35 to 6.55mm
Sunlight viewable
Shock and vibration resistant
Life Expectancy: 90000 Hours
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Supplied with
fixing nut and spring washer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 1.9V dc |
Light Output Colour | Yellow |
Mounting Hole Size | 6.4mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP66 |
Bezel Style | Flush |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 1000mcd |
Length | 13.5mm |
Related links
- Connector Wrenches
- Hand Saws
- RS PRO 175mm LCD Inclinometer
- Oxley Red Panel Mount Indicator 6.4mm Mounting Hole Size IP66
- Oxley Blue Panel Mount Indicator 6.4mm Mounting Hole Size IP66
- Oxley Green Panel Mount Indicator 6.4mm Mounting Hole Size IP66
- Dialight Green 1.9V dc Lead Wires Termination
- Dialight Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead...