- RS Stock No.:
- 361-3952
- Mfr. Part No.:
- OXL/CLH/63/FL30/BE
- Brand:
- Oxley
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$21.68
(exc. GST)
$23.85
(inc. GST)
Units | Per unit |
1 - 24 | $21.68 |
25 - 49 | $21.31 |
50 - 99 | $20.79 |
100 - 249 | $20.24 |
250 + | $19.75 |
- RS Stock No.:
- 361-3952
- Mfr. Part No.:
- OXL/CLH/63/FL30/BE
- Brand:
- Oxley
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 6.35mm Mounting, Ultra - Bright OXL / CLH / 63 Series
4.3mm coloured fresnal polycarbonate low profile style lens
300mm long wire lead connection
IP66 sealed
9.0mm Natural aluminium or matt black nickel aluminium finished housing
Mounting hole size: 6.35 to 6.55mm
Sunlight viewable
Shock and vibration resistant
Life Expectancy: 90000 Hours
300mm long wire lead connection
IP66 sealed
9.0mm Natural aluminium or matt black nickel aluminium finished housing
Mounting hole size: 6.35 to 6.55mm
Sunlight viewable
Shock and vibration resistant
Life Expectancy: 90000 Hours
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Supplied with
fixing nut and spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 3.6V |
Light Output Colour | Blue |
Mounting Hole Size | 6.4mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP66 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 1200mcd |
Length | 13.5mm |
Related links
- Connector Tool Kits
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Oxley White Panel Mount Indicator 6.4mm Mounting Hole Size IP66
- Oxley OXL/CLH/63 Series Yellow Panel LED 6.35mm Mounting Hole Size IP66
- Oxley Green Panel Mount Indicator 6.4mm Mounting Hole Size IP66
- Oxley Yellow Panel Mount Indicator 6.4mm Mounting Hole Size IP66
- Oxley Red Panel Mount Indicator 6.4mm Mounting Hole Size IP66