- RS Stock No.:
- 361-3750
- Mfr. Part No.:
- STR/LH/8/FL30/AlGaAs
- Brand:
- Oxley
54 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$103.58
(exc. GST)
$113.94
(inc. GST)
Units | Per unit |
1 - 24 | $103.58 |
25 - 49 | $101.80 |
50 - 99 | $99.14 |
100 - 249 | $96.47 |
250 + | $93.96 |
- RS Stock No.:
- 361-3750
- Mfr. Part No.:
- STR/LH/8/FL30/AlGaAs
- Brand:
- Oxley
Technical data sheets
Legislation and Compliance
Product Details
LED Indicators 8mm Mounting, High Contrast Convex Lens, STR / LH / 8 Series
High contrast 8mm white diffused convex glass lens
IP68 sealed
Black anodised aluminium alloy bezel
Housing designed to prevent rotation
Shock and vibration resistant
Supplied with sealing ring, fixing nut and crinkle washer
Mounting Hole Size: 8 to 8.1mm Dia.
Operating Temperature: -40 to +85°C
IP68 sealed
Black anodised aluminium alloy bezel
Housing designed to prevent rotation
Shock and vibration resistant
Supplied with sealing ring, fixing nut and crinkle washer
Mounting Hole Size: 8 to 8.1mm Dia.
Operating Temperature: -40 to +85°C
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 1.9V dc |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP68 |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 1200mcd |
Length | 26mm |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- Clamps
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Oxley Green Panel Mount Indicator 8mm Mounting Hole Size IP68
- Oxley OXL/CLH/80 Series Red Panel LED 8mm Mounting Hole Size IP67
- Oxley White Panel Mount Indicator Lead Wires Termination