Arcolectric (Bulgin) Ltd Orange Neon Panel Mount Indicator, 110V ac, 8mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 237-0402
- Mfr. Part No.:
- L295000NAH
- Brand:
- Arcolectric (Bulgin) Ltd
- RS Stock No.:
- 237-0402
- Mfr. Part No.:
- L295000NAH
- Brand:
- Arcolectric (Bulgin) Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
8mm Mount, 7.5mm Lens
7.5mm coloured diffused polycarbonate lens
White nylon 6.6 bezel and body
Snap-in fixing, no additional hardware required
Average life expectancy - 20000 hours (except green - 5000 hours)
Operating temperature 85°C
White nylon 6.6 bezel and body
Snap-in fixing, no additional hardware required
Average life expectancy - 20000 hours (except green - 5000 hours)
Operating temperature 85°C
Approvals
CSA, DEMKO, SEV
Specifications
Attribute | Value |
---|---|
Voltage Rating | 110V ac |
Light Output Colour | Orange |
Mounting Hole Size | 8mm |
Lamp Type | Neon |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Related links
- Arcolectric (Bulgin) Ltd Orange Neon Panel Mount Indicator 12.7mm...
- Arcolectric (Bulgin) Ltd Orange Neon Panel Mount Indicator 10mm...
- Arcolectric (Bulgin) Ltd Orange Neon Panel Mount Indicator 12.7mm...
- Arcolectric (Bulgin) Ltd Orange Neon Panel Mount Indicator 9.5mm...
- Arcolectric (Bulgin) Ltd Orange Neon Panel Mount Indicator 10mm...
- CAMDENBOSS Orange Neon Panel Mount Indicator 13mm Mounting Hole Size
- Arcolectric (Bulgin) Ltd Orange Neon Panel Mount Indicator 30 x...
- Arcolectric (Bulgin) Ltd Orange Neon Panel Mount Indicator 28.2 x...