Arcolectric (Bulgin) Ltd Red Neon Panel Mount Indicator, 110V ac, 8mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 237-0373
- Mfr. Part No.:
- L295000NAG
- Brand:
- Arcolectric (Bulgin) Ltd
966 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.25
(exc. GST)
$5.77
(inc. GST)
Units | Per unit |
1 - 49 | $5.25 |
50 - 99 | $5.17 |
100 - 249 | $5.04 |
250 - 499 | $4.91 |
500 + | $4.79 |
- RS Stock No.:
- 237-0373
- Mfr. Part No.:
- L295000NAG
- Brand:
- Arcolectric (Bulgin) Ltd
Technical data sheets
Legislation and Compliance
Product Details
8mm Mount, 7.5mm Lens
7.5mm coloured diffused polycarbonate lens
White nylon 6.6 bezel and body
Snap-in fixing, no additional hardware required
Average life expectancy - 20000 hours (except green - 5000 hours)
Operating temperature 85°C
White nylon 6.6 bezel and body
Snap-in fixing, no additional hardware required
Average life expectancy - 20000 hours (except green - 5000 hours)
Operating temperature 85°C
Approvals
CSA, DEMKO, SEV
Specifications
Attribute | Value |
---|---|
Voltage Rating | 110V ac |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | Neon |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Related links
- Arcolectric (Bulgin) Ltd Red Neon Panel Mount Indicator 28.2 x...
- Arcolectric (Bulgin) Ltd Red Neon Panel Mount Indicator 12.7mm...
- Arcolectric (Bulgin) Ltd Red Neon Panel Mount Indicator 10mm...
- Arcolectric (Bulgin) Ltd Red Neon Panel Mount Indicator 30 x 11mm...
- Arcolectric (Bulgin) Ltd Red Neon Panel Mount Indicator 10mm...
- Arcolectric (Bulgin) Ltd Red Neon Panel Mount Indicator 30 x...
- Arcolectric (Bulgin) Ltd Red Neon Panel Mount Indicator 9.5mm...
- Arcolectric (Bulgin) Ltd Red Neon Panel Mount Indicator 12.7mm...