- RS Stock No.:
- 237-0193
- Mfr. Part No.:
- C0276AANAD
- Brand:
- Arcolectric (Bulgin) Ltd
244 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.88
(exc. GST)
$10.87
(inc. GST)
Units | Per unit |
1 - 49 | $9.88 |
50 - 99 | $9.73 |
100 - 249 | $9.53 |
250 - 499 | $9.23 |
500 + | $9.03 |
- RS Stock No.:
- 237-0193
- Mfr. Part No.:
- C0276AANAD
- Brand:
- Arcolectric (Bulgin) Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
9.5mm Mount Neon Indicators
12mm coloured diffused polycarbonate lens
Snap-in fixing, no additional hardware required
230V types suitable for 200-250Va.c.
110V types suitable for 100-130Va.c.
Average life expectancy - 20000 hours (except green - 5000 hours)
0.25in. (6.3 x 0.8mm) terminals
Snap-in fixing, no additional hardware required
230V types suitable for 200-250Va.c.
110V types suitable for 100-130Va.c.
Average life expectancy - 20000 hours (except green - 5000 hours)
0.25in. (6.3 x 0.8mm) terminals
Approvals
VDE, UL Recognised Component, CSA, DEMKO, SEMKO, NEMKO, KEMA, SEV
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230V ac |
Mounting Hole Size | 9.5mm |
Bezel Style | Prominent |
Related links
- Cable Knives
- Clamps
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Arcolectric (Bulgin) Ltd Panel Mount Indicator 12.7mm Mounting Hole Size
- Arcolectric (Bulgin) Ltd Orange Neon Panel Mount Indicator 9.5mm...
- Arcolectric (Bulgin) Ltd Panel Mount Indicator 8mm Mounting Hole...
- Arcolectric (Bulgin) Ltd Red Neon Panel Mount Indicator 9.5mm...
- Arcolectric (Bulgin) Ltd Green Neon Panel Mount Indicator 9.5mm...