- RS Stock No.:
- 213-5243
- Mfr. Part No.:
- 3344S1RR5WD
- Brand:
- Sloan
Discontinued product
- RS Stock No.:
- 213-5243
- Mfr. Part No.:
- 3344S1RR5WD
- Brand:
- Sloan
Technical data sheets
Legislation and Compliance
Product Details
LED Indicator, 8.2mm Mount, 24Vac
5mm coloured diffused lens
11.5mm recessed style bezel black or bright nickel plated brass housing
Sealed to IP64
D shaped mounting to prevent rotation
0.11in. (2.8x0.5mm) terminals
11.5mm recessed style bezel black or bright nickel plated brass housing
Sealed to IP64
D shaped mounting to prevent rotation
0.11in. (2.8x0.5mm) terminals
Supplied with
fixing nut & washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V |
Light Output Colour | Red |
Mounting Hole Size | 8.2mm |
Lamp Type | LED |
Current Rating | 20mA |
Intensity | 200mcd |
Length | 27mm |