Sloan Green Indicator, Solder Bucket Termination, 6.2mm Mounting Hole Size
This image is representative of the product range
12 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 213-5209
- Mfr. Part No.:
- 6144S1G5M9D
- Manufacturer:
- Sloan
- COO (Country of Origin):
- CH
units | Per unit |
1 - 9 | $42.93 |
10 - 24 | $42.19 |
25 - 49 | $41.40 |
50 - 99 | $40.59 |
100 + | $39.89 |
LED Indicators, 6.2mm Mount, 614 Series
Supplied with
Attribute | Value |
Light Output Colour | Green |
Mounting Hole Size | 6.2mm |
Lamp Type | LED |
Termination Type | Solder Bucket |
Bezel Colour | Metallic (Nickel Plated) |
Current Rating | 20 mA |
Length | 21 mm |