- RS Stock No.:
- 213-5170
- Mfr. Part No.:
- 3444S1A1Y5100
- Brand:
- Sloan
Discontinued product
- RS Stock No.:
- 213-5170
- Mfr. Part No.:
- 3444S1A1Y5100
- Brand:
- Sloan
Technical data sheets
Legislation and Compliance
Product Details
LED Indicator, 8.2mm Mount, Vandal Resistant
Flat polycarbonate transparent fresnel lens
Low profile nickel plated brass housing
IP64 rated
D shaped mounting to prevent rotation
0.11in. (2.8x0.5mm) terminals
Supplied with fixing nut and washer
Mounting Hole Size: 8.2mm Dia.
Operating Temperature: -30 to +85°C
Low profile nickel plated brass housing
IP64 rated
D shaped mounting to prevent rotation
0.11in. (2.8x0.5mm) terminals
Supplied with fixing nut and washer
Mounting Hole Size: 8.2mm Dia.
Operating Temperature: -30 to +85°C
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2.2V |
Light Output Colour | Orange |
Mounting Hole Size | 8.2mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Recessed |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 90mcd |
Length | 33mm |