- RS Stock No.:
- 191-7801
- Mfr. Part No.:
- SX43211F3E00000
- Brand:
- Molveno
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.56
(exc. GST)
$2.82
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $2.56 | $12.80 |
25 - 45 | $2.488 | $12.44 |
50 - 95 | $2.382 | $11.91 |
100 - 495 | $2.312 | $11.56 |
500 + | $1.904 | $9.52 |
*price indicative |
- RS Stock No.:
- 191-7801
- Mfr. Part No.:
- SX43211F3E00000
- Brand:
- Molveno
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Panel cut-out – 13mm
Fitted with 6.3x0.8mm tabs
Lens diameter 15mm
Temperature – T150°C
Suitable for a variety of applications including boilers, catering equipment, small appliances
Colour options:
SX43211F3E00000 – green
Fitted with 6.3x0.8mm tabs
Lens diameter 15mm
Temperature – T150°C
Suitable for a variety of applications including boilers, catering equipment, small appliances
Colour options:
SX43211F3E00000 – green
Specifications
Attribute | Value |
---|---|
Voltage Rating | 250V |
Light Output Colour | Green |
Mounting Hole Size | 13mm |
Lamp Type | Neon |
Length | 24.95mm |
Series | SX43 |
Related links
- IDC Tools
- Clamps
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Molveno SX43 Series Red Neon Panel Mount Indicator 13mm Mounting Hole Size
- Molveno SX43 Series Amber Neon Panel Mount Indicator 13mm Mounting...