- RS Stock No.:
- 191-7793
- Mfr. Part No.:
- B71121G000000
- Brand:
- Molveno
85 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.92
(exc. GST)
$4.31
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $3.92 | $19.60 |
25 - 45 | $3.76 | $18.80 |
50 - 95 | $3.602 | $18.01 |
100 + | $3.526 | $17.63 |
*price indicative |
- RS Stock No.:
- 191-7793
- Mfr. Part No.:
- B71121G000000
- Brand:
- Molveno
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Panel cut-out – 22x30mm
Snap fit
Suitable for a variety of applications including catering equipment, HVAC, control panels
Ambient temperature up to 120 °C
Will also suit other 22x30mm switch products
Colour options:
B71121G000000 - red
Snap fit
Suitable for a variety of applications including catering equipment, HVAC, control panels
Ambient temperature up to 120 °C
Will also suit other 22x30mm switch products
Colour options:
B71121G000000 - red
Specifications
Attribute | Value |
---|---|
Voltage Rating | 200 → 250V ac |
Light Output Colour | Red |
Mounting Hole Size | 22 x 30mm |
Lamp Type | Neon |
Bezel Colour | Black |
Length | 25mm |
Series | B7 |