- RS Stock No.:
- 191-7783
- Mfr. Part No.:
- A51121E00000
- Brand:
- Molveno
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.618
(exc. GST)
$3.98
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $3.618 | $18.09 |
25 - 45 | $3.474 | $17.37 |
50 - 95 | $3.326 | $16.63 |
100 + | $3.254 | $16.27 |
*price indicative |
- RS Stock No.:
- 191-7783
- Mfr. Part No.:
- A51121E00000
- Brand:
- Molveno
Technical data sheets
Legislation and Compliance
Product Details
Panel cut-out – 13x19mm
Snap fit
Suitable for a variety of applications including HVAC, office equipment, control panels
Ambient temperature up to 125 °C
Will also suit other 13x19mm switch products.
Colour options:
A51121E00000 – green
Snap fit
Suitable for a variety of applications including HVAC, office equipment, control panels
Ambient temperature up to 125 °C
Will also suit other 13x19mm switch products.
Colour options:
A51121E00000 – green
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 200 → 250V ac |
Light Output Colour | Green |
Mounting Hole Size | 13 x 19mm |
Lamp Type | Neon |
Bezel Colour | Black |
Length | 15mm |
Series | A5 |
Related links
- IDC Tools
- Connector Tool Kits
- Clamps
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Molveno A5 Series Amber Neon Panel Mount Indicator 13 x 19mm...
- Molveno A5 Series Red Neon Panel Mount Indicator 13 x 19mm...