- RS Stock No.:
- 171-6717
- Mfr. Part No.:
- HW1P-5Q4R
- Brand:
- Idec
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$108.16
(exc. GST)
$118.98
(inc. GST)
Units | Per unit |
1 - 9 | $108.16 |
10 - 24 | $103.83 |
25 - 49 | $99.49 |
50 + | $97.36 |
- RS Stock No.:
- 171-6717
- Mfr. Part No.:
- HW1P-5Q4R
- Brand:
- Idec
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Finger safe screw terminals standard, other terminal styles available
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Light Output Colour | Red |
Mounting Hole Size | 22.3mm |
Lamp Type | LED |
IP Rating | IP65 |
Bezel Colour | Black |
Length | 84.9mm |