- RS Stock No.:
- 171-3230
- Mfr. Part No.:
- 343 4S1R2R8130
- Brand:
- Sloan
Discontinued product
- RS Stock No.:
- 171-3230
- Mfr. Part No.:
- 343 4S1R2R8130
- Brand:
- Sloan
Technical data sheets
Legislation and Compliance
Product Details
Vandal-resistant LED indicator lights
343 series flush indicator lights with coloured lenses and an extra-bright LED.
Guarantees IP 64 sealing when mounted.
Anti-rotation body.
Guarantees IP 64 sealing when mounted.
Anti-rotation body.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 1.75V dc |
Light Output Colour | Red |
Mounting Hole Size | 8.2mm |
Lamp Type | LED |
Current Rating | 20mA |
Intensity | 1200mcd |