- RS Stock No.:
- 132-9124
- Brand:
- RS PRO
42 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$50.49
(exc. GST)
$55.54
(inc. GST)
Units | Per unit |
1 - 14 | $50.49 |
15 - 49 | $47.97 |
50 - 99 | $45.58 |
100 - 499 | $43.31 |
500 + | $41.15 |
- RS Stock No.:
- 132-9124
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Green Indicator, 24 V dc, 8 mm Mounting Hole Size, Lead Wires Termination, IP67
Need a waterproof green indicator light for use with instrumentation? This 24 V indicator from the RS PRO range is used in the fields of medicine, telecommunications and engineering. The indicator can also be handy in agricultural vehicles and for general outdoor applications.
The lamp is IP67 rated, meaning it remains waterproof when submerged under a metre of water for half an hour. Its rear terminations are epoxy sealed and it has 200-mm-long wires. The 5-mm diameter lamp is mounted in a chrome flush bezel for neat installation in panel mounting holes of 8 mm in size. Its diffused lens offers a wide viewing angle and shines with an intensity of 300 mcd.
The lamp conforms with international standards so it won't damage devices through electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200). You'll also find it contains only minimal levels of hazardous substances (RoHS).
The lamp is IP67 rated, meaning it remains waterproof when submerged under a metre of water for half an hour. Its rear terminations are epoxy sealed and it has 200-mm-long wires. The 5-mm diameter lamp is mounted in a chrome flush bezel for neat installation in panel mounting holes of 8 mm in size. Its diffused lens offers a wide viewing angle and shines with an intensity of 300 mcd.
The lamp conforms with international standards so it won't damage devices through electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200). You'll also find it contains only minimal levels of hazardous substances (RoHS).
Features and Benefits
Green indicator LED light
Waterproof rating IP67
Epoxy sealed rear terminations with 200-mm-long lead wires
Hole mounting of 8 mm
Intensity of 300 mcd
Voltage rating of 24 V
Current rating of 20 A
Flush bezel style
Length of 16.6 mm
Diameter of 5 mm
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200 on electrostatic discharge
Compliant with RoHS on hazardous substances
Waterproof rating IP67
Epoxy sealed rear terminations with 200-mm-long lead wires
Hole mounting of 8 mm
Intensity of 300 mcd
Voltage rating of 24 V
Current rating of 20 A
Flush bezel style
Length of 16.6 mm
Diameter of 5 mm
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200 on electrostatic discharge
Compliant with RoHS on hazardous substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Green |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 300mcd |
Length | 16.6mm |
Related links
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size IP40
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size Solder...
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size, Solder...
- Apem White Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- APEM Orange Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- APEM Red Panel Mount Indicator 8mm Mounting Hole Size
- APEM Green Panel Mount Indicator 8mm Mounting Hole Size