- RS Stock No.:
- 132-9123
- Brand:
- RS PRO
On back order for despatch 29/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$41.83
(exc. GST)
$46.01
(inc. GST)
Units | Per unit |
1 - 14 | $41.83 |
15 - 49 | $40.96 |
50 - 99 | $39.70 |
100 - 199 | $38.74 |
200 + | $37.88 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 132-9123
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
8 mm Rear Epoxy Sealed IP67 Short Body LED Indicators
RS Pro Q8 Series of 8 mm diameter panel mount short body LED indicators with 5 mm coloured diffused LEDs. Available in bright or black chrome finish bezel, with prominent or flush bezel styles. Voltages in the range are 12 V dc and 24 V dc; 2 V indicators require a suitable series resistor for normal operation. Rear terminations are epoxy sealed with 200 mm long wires. The indicators are IP67 panel sealed, and supplied with fixing nut and spring washer.
Features and Benefits
IP67 Panel sealed
Rear terminations epoxy sealed
Vibration resistant
Diffused lens coloured LED
Wide viewing angle
200 mm UL approved wire terminations
Rear terminations epoxy sealed
Vibration resistant
Diffused lens coloured LED
Wide viewing angle
200 mm UL approved wire terminations
Applications Include:
Medical
Telecommunications
Engineering
Transport Systems
Special Vehicles
Agricultural Vehicles
General out door applications
Telecommunications
Engineering
Transport Systems
Special Vehicles
Agricultural Vehicles
General out door applications
Standards
IP67 sealing option (EN60529), UL
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 980mcd |
Length | 16.6mm |
Related links
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size, Solder...
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size Solder Lug...
- Apem White Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- Apem Red Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires...
- APEM Orange Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- APEM Red Panel Mount Indicator 8mm Mounting Hole Size
- APEM Green Panel Mount Indicator 8mm Mounting Hole Size