- RS Stock No.:
- 123-2428
- Brand:
- RS PRO
Stocked by manufacturer – available for delivery 11/06/2024
Added
Price (ex. GST) Each
$113.69
(exc. GST)
$125.06
(inc. GST)
Units | Per unit |
1 - 9 | $113.69 |
10 - 24 | $108.00 |
25 - 49 | $102.60 |
50 - 249 | $97.47 |
250 + | $92.60 |
- RS Stock No.:
- 123-2428
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Green Indicator, 24 V DC, 22 mm Mounting Hole Size, Lead Wires Termination, IP67
If you need a signal that's clearly visible at both day and night, consider this bright LED, 22 mm, 24 V DC green indicator from RS PRO. The unit consists of an LED bulb with an 18 mm green epoxy lens and a flush stainless steel bezel. You'll find this type of device in industrial environments such as food processing and transportation.
Providing 245 mcd (millicandela) (prominent) and 980 (flush) of luminosity, the lamp offers ample illumination. It measures 24.5 mm long and has lead wire terminations. LED bulbs like these are made to be durable and energy-efficient, so you'll find it to be long-lasting. The pack includes a fixing nut and spring washer so you can install it easily.
An RS PRO product, this lamp has been tested by leading engineers for consistency and durability. The main body has been sealed to IP67 standard, so it's water and dirt-proof.
Providing 245 mcd (millicandela) (prominent) and 980 (flush) of luminosity, the lamp offers ample illumination. It measures 24.5 mm long and has lead wire terminations. LED bulbs like these are made to be durable and energy-efficient, so you'll find it to be long-lasting. The pack includes a fixing nut and spring washer so you can install it easily.
An RS PRO product, this lamp has been tested by leading engineers for consistency and durability. The main body has been sealed to IP67 standard, so it's water and dirt-proof.
Features and Benefits
Voltage of 24 V DC
Green indicator light
22 mm mounting hole
LED (light-emitting diode)
Lamp size of 18 mm
Lead wire termination
IP67 so dirt and water-resistant
Flush bezel
Metallic (stainless steel)
Current rating of 40 mA
Intensity of 245 mcd (millicandela) when prominent and 980 mcd when flush
Length of 24.5 mm
Green indicator light
22 mm mounting hole
LED (light-emitting diode)
Lamp size of 18 mm
Lead wire termination
IP67 so dirt and water-resistant
Flush bezel
Metallic (stainless steel)
Current rating of 40 mA
Intensity of 245 mcd (millicandela) when prominent and 980 mcd when flush
Length of 24.5 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Green |
Mounting Hole Size | 22mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 40mA |
Length | 24.5mm |
Related links
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size, Lead...
- RS PRO Green Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size IP67
- Oxley Green Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 22mm Mounting Hole Size, Solder...
- RS PRO Green Panel Mount Indicator 10mm Mounting Hole Size IP67
- RS PRO Blue Panel Mount Indicator Lead Wires Termination, IP67