- RS Stock No.:
- 113-4312
- Brand:
- RS PRO
1 In AU stock for next working day delivery
58 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $5.30
You pay
$4.25
(exc. GST)
$4.67
(inc. GST)
Units | Per unit |
1 - 24 | $4.25 |
25 - 99 | $4.19 |
100 - 249 | $4.09 |
250 - 1249 | $3.99 |
1250 + | $3.29 |
- RS Stock No.:
- 113-4312
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LEDs with metal support, 34 type, board hole 8 mm
Brought to you under the trusted RS Brand, this LED indicator features a recessed lens behind a prominent bezel that not only protects the lens but offers a sixty degree angle of diffusion. Equipped with lead pins, this panel mounted indicator is easy to install, and has a robust nickel plated brass body.
LED indicators for panel mounting.
The support is equipped with a standard 5 mm LED.
Supplied with nuts and washers.
The support is equipped with a standard 5 mm LED.
Supplied with nuts and washers.
Features and Benefits:
Specifications
Attribute | Value |
---|---|
Voltage Rating | 3.1V |
Light Output Colour | Green |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Bezel Style | Recessed |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 1.8mcd |
Length | 17mm |