- RS Stock No.:
- 589-711
- Mfr. Part No.:
- C027500NBD
- Brand:
- Arcolectric (Bulgin) Ltd
- RS Stock No.:
- 589-711
- Mfr. Part No.:
- C027500NBD
- Brand:
- Arcolectric (Bulgin) Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
10mm Mount Neon Indicator
14mm coloured diffused polycarbonate Prominent or low profile style lens
White nylon 6.6 body
Chrome bezel
230V types suitable for 200-250Va.c.
110V types suitable for 100-130Va.c.
Average life expectancy - 20000 hours (except green - 5000 hours)
0.25in. (6.3 x 0.8mm) terminals
White nylon 6.6 body
Chrome bezel
230V types suitable for 200-250Va.c.
110V types suitable for 100-130Va.c.
Average life expectancy - 20000 hours (except green - 5000 hours)
0.25in. (6.3 x 0.8mm) terminals
Approvals
VDE, CSA, DEMKO, SEMKO, KEMA, UL Recognised Component
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230V ac |
Light Output Colour | Orange |
Mounting Hole Size | 10mm |
Lamp Type | Neon |
Bezel Style | Flush |
Bezel Colour | Chrome |
Related links
- Arcolectric (Bulgin) Ltd Orange Neon Panel Mount Indicator 12.7mm...
- Arcolectric (Bulgin) Ltd Red Neon Panel Mount Indicator 10mm...
- Arcolectric (Bulgin) Ltd Red Neon Panel Mount Indicator 10mm...
- Arcolectric (Bulgin) Ltd Orange Neon Panel Mount Indicator 9.5mm...
- Arcolectric (Bulgin) Ltd Orange Neon Panel Mount Indicator 10mm...
- Arcolectric (Bulgin) Ltd Green Neon Panel Mount Indicator 10mm...
- Arcolectric (Bulgin) Ltd Green Neon Panel Mount Indicator 10mm...
- Arcolectric (Bulgin) Ltd Orange Neon Panel Mount Indicator 28.2 x...