- RS Stock No.:
- 589-604
- Mfr. Part No.:
- C027500FAK
- Brand:
- Arcolectric (Bulgin) Ltd
84 In AU stock for next working day delivery
189 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$29.15
(exc. GST)
$32.07
(inc. GST)
Units | Per unit |
1 - 49 | $29.15 |
50 - 99 | $28.83 |
100 - 249 | $28.29 |
250 - 499 | $27.74 |
500 + | $27.26 |
- RS Stock No.:
- 589-604
- Mfr. Part No.:
- C027500FAK
- Brand:
- Arcolectric (Bulgin) Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Filament Panel Indicator
14mm coloured diffused polycarbonate lens
White nylon 6.6 body
Chrome bezel
Prominent or low profile lens
12 or 24V types
Filament life 10000 hours min. on an a.c. supply
0.25in. (6.3 x 0.8mm) terminals
White nylon 6.6 body
Chrome bezel
Prominent or low profile lens
12 or 24V types
Filament life 10000 hours min. on an a.c. supply
0.25in. (6.3 x 0.8mm) terminals
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V |
Light Output Colour | Red |
Mounting Hole Size | 10mm |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 22mA |
Related links
- Insertion & Extraction Tools
- Cable Knives
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge