- RS Stock No.:
- 576-507
- Mfr. Part No.:
- IND515205-640-T/OPL
- Brand:
- CAMDENBOSS
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.07
(exc. GST)
$8.88
(inc. GST)
Units | Per unit |
1 - 24 | $8.07 |
25 - 99 | $7.99 |
100 - 249 | $7.61 |
250 - 499 | $7.45 |
500 + | $7.30 |
- RS Stock No.:
- 576-507
- Mfr. Part No.:
- IND515205-640-T/OPL
- Brand:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Filament Indicators
7mm coloured diffused polycarbonate lens
Nickel plated brass bezel
6, 14 or 28V types
Filament life expectancy - 5000 hours (except 6V types - 20000 hours)
Nickel plated brass bezel
6, 14 or 28V types
Filament life expectancy - 5000 hours (except 6V types - 20000 hours)
Supplied with
fixing nut and washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 6V |
Light Output Colour | White |
Mounting Hole Size | 6.4mm |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 40mA |
Related links
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CAMDENBOSS Orange Panel Mount Indicator 6.4mm Mounting Hole Size,...
- CAMDENBOSS Green Panel Mount Indicator 6.4mm Mounting Hole Size,...
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size,...