- RS Stock No.:
- 576-484
- Mfr. Part No.:
- IND515205-640-T/AMB
- Brand:
- CAMDENBOSS
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.35
(exc. GST)
$10.29
(inc. GST)
Units | Per unit |
1 - 49 | $9.35 |
50 - 99 | $9.22 |
100 - 249 | $9.02 |
250 - 499 | $8.81 |
500 + | $8.64 |
- RS Stock No.:
- 576-484
- Mfr. Part No.:
- IND515205-640-T/AMB
- Brand:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Filament Indicators
7mm coloured diffused polycarbonate lens
Nickel plated brass bezel
6, 14 or 28V types
Filament life expectancy - 5000 hours (except 6V types - 20000 hours)
Nickel plated brass bezel
6, 14 or 28V types
Filament life expectancy - 5000 hours (except 6V types - 20000 hours)
Supplied with
fixing nut and washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 6V |
Light Output Colour | Orange |
Mounting Hole Size | 6.4mm |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 40mA |
Related links
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CAMDENBOSS White Panel Mount Indicator 6.4mm Mounting Hole Size,...
- CAMDENBOSS Green Panel Mount Indicator 6.4mm Mounting Hole Size,...
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size,...