- RS Stock No.:
- 576-349
- Mfr. Part No.:
- IND509213-LED-T/GRN
- Brand:
- CAMDENBOSS
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.59
(exc. GST)
$13.85
(inc. GST)
Units | Per unit |
1 - 24 | $12.59 |
25 - 49 | $12.21 |
50 - 99 | $11.84 |
100 - 249 | $11.58 |
250 + | $11.32 |
- RS Stock No.:
- 576-349
- Mfr. Part No.:
- IND509213-LED-T/GRN
- Brand:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicator, 6.5mm Mount
7.5mm Domed polycarbonate fresnel lens.
Nickel-plated body
Mounting Hole Size: 6.5mm Dia.
Nickel-plated body
Mounting Hole Size: 6.5mm Dia.
Note
Technical parameters quoted at +25°C
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Specifications
Attribute | Value |
---|---|
Light Output Colour | Green |
Mounting Hole Size | 6.5mm |
Lamp Type | LED |
Bezel Style | Prominent |
Current Rating | 40mA |
Length | 14.5mm |
Related links
- Hammers
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CAMDENBOSS Green Panel Mount Indicator, 8mm Mounting Hole Size
- CAMDENBOSS Red Panel Mount Indicator, 6.5mm Mounting Hole Size