- RS Stock No.:
- 212-351
- Brand:
- RS PRO
On back order for despatch 07/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$12.87
(exc. GST)
$14.16
(inc. GST)
Units | Per unit |
1 - 24 | $12.87 |
25 - 49 | $12.47 |
50 - 99 | $12.08 |
100 - 499 | $11.83 |
500 + | $9.73 |
- RS Stock No.:
- 212-351
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro 8mm LED Indicators, IP67
Brought to you by RS Pro, these indicators provide an excellent solution for warning and attention signals within relevant applications. With three colours available, red, yellow and green. A type of traffic light system can be applied to circuit boards or electrical designs in regards to operation or safety. Each LED indicator is rated at IP67, this means it will have great protection and be fully operational within indoor and outdoor applications. All models are highly reliable and excellent quality.
Features and Benefits
5 mm high contrast coloured diffused epoxy lens
Rated at IP67
Solder tab terminals
Gold terminals (Anode +ve)
Various voltage ratings
Rated at IP67
Solder tab terminals
Gold terminals (Anode +ve)
Various voltage ratings
How protected are these indicators?
Each model has excellent protection, highlighted by their IP67 rating. Although not fully waterproof, every indicator within this range is fully protected from dust and other small particles. It can also be fully immersed in water (up to 1 m depth) for a maximum of 30 minutes. It would depend on the application as to how this feature would be used, but the LED would continue to operate smoothly if the above guidelines are followed correctly.
Why choose LED?
LED has many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Do these LED Indicators come with the correct fixings?
Absolutely, each indicator is fully supplied with a fixing nut, washer and a gasket.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Recessed |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 50mcd |
Length | 41mm |
Related links
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- CML Innovative Technologies Yellow Panel Mount Indicator 8mm...
- CML Innovative Technologies Blue Panel Mount Indicator 8mm...
- Schneider Electric XVL Series Yellow Panel Mount Indicator 8mm...
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size IP67
- CML Innovative Technologies Red Panel Mount Indicator 8mm Mounting...
- CML Innovative Technologies Green Panel Mount Indicator 8mm...
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size IP67