- RS Stock No.:
- 212-020
- Brand:
- RS PRO
105 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.06
(exc. GST)
$15.47
(inc. GST)
Units | Per unit |
1 - 24 | $14.06 |
25 - 49 | $13.91 |
50 - 99 | $13.66 |
100 - 249 | $13.41 |
250 + | $13.19 |
- RS Stock No.:
- 212-020
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro LED Indicators, 8mm Mounting, 12 & 24 Vdc
Brought to you by RS Pro, these LED indicators are ultra bright and are fully visible in sunlight. The body features solder lug terminals and a chrome bezel, and are sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. RS Pro LED indicators give a high level of brightness and a long life, making them ideal for various equipment applications. All models are highly reliable and excellent quality.
Features and Benefits
Fully visible in sunlight
Various voltages
Recessed or prominent bezel style
Longevity and low power consumption
Rated at IP67
Various voltages
Recessed or prominent bezel style
Longevity and low power consumption
Rated at IP67
What kind of protection do these indicators have?
Each LED Indicator is rated at IP67. Although not fully waterproof, it is fully protected from dust and other small particles. It can also be fully immersed in water (up to 1 m depth) for a maximum of 30 minutes. It would depend on the application as to how this feature would be used, but the LED would continue to operate smoothly if the above guidelines are followed correctly.
Why choose LED?
Longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Are there fixings supplied with these indicators?
Absolutely, each LED indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.
Specifications
Attribute | Value |
---|---|
Light Output Colour | Yellow |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Recessed |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 2000mcd |
Length | 41mm |
Related links
- VCC Red Panel Mount Indicator, 8mm Mounting Hole Size
- RS PRO Blue Panel Mount Indicator Solder Tab Termination, IP67
- CML Innovative Technologies Panel Mount Indicator IP67
- RS PRO Red Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO White Panel Mount Indicator Solder Tab Termination, IP67
- CAMDENBOSS Red Panel Mount Indicator, 8mm Mounting Hole Size
- CAMDENBOSS Green Panel Mount Indicator, 8mm Mounting Hole Size
- CAMDENBOSS Orange Panel Mount Indicator, 8mm Mounting Hole Size